Print Page
Image is for illustrative purposes only. Please refer to product description.
649 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | CHF 0.545 |
| 100+ | CHF 0.386 |
| 500+ | CHF 0.335 |
| 1000+ | CHF 0.293 |
| 2000+ | CHF 0.281 |
| 4000+ | CHF 0.275 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 5.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RM012/240-2
Order Code2213619
Product RangeMF-RM
Thermistor MountingThrough Hole
Product RangeMF-RM
Voltage Rating240VAC
Holding Current120mA
Trip Current300mA
Time to Trip15s
Fuse ShapeRound
Current Rating Max1.2A
Lead Spacing5.1mm
Diameter8.3mm
Length-
Thickness3.8mm
Height12.9mm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
240VAC
Trip Current
300mA
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
12.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Product Range
MF-RM
Holding Current
120mA
Time to Trip
15s
Current Rating Max
1.2A
Diameter
8.3mm
Thickness
3.8mm
Operating Temperature Min
-20°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MF-RM012/240-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254
Product traceability