Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCWF1612A-8R2J
Order Code4688201
Product RangeCWF1612A Series
Technical Datasheet
3,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.330 |
| 50+ | CHF 0.252 |
| 250+ | CHF 0.197 |
| 500+ | CHF 0.173 |
| 1500+ | CHF 0.149 |
| 3000+ | CHF 0.134 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCWF1612A-8R2J
Order Code4688201
Product RangeCWF1612A Series
Technical Datasheet
Inductance8.2µH
DC Resistance Max3.8ohm
Self Resonant Frequency42MHz
DC Current Rating300mA
Inductor Case / Package0603 [1608 Metric]
Product RangeCWF1612A Series
Inductance Tolerance± 5%
Inductor ConstructionWirewound
Core MaterialFerrite
Product Length1.65mm
Product Width1.15mm
Product Height1.05mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8.2µH
Self Resonant Frequency
42MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.15mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
3.8ohm
DC Current Rating
300mA
Product Range
CWF1612A Series
Inductor Construction
Wirewound
Product Length
1.65mm
Product Height
1.05mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
Product traceability