Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCWF1610A-180K
Order Code4688140
Product RangeCWF1610A Series
Technical Datasheet
3,990 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.246 |
100+ | CHF 0.209 |
500+ | CHF 0.178 |
1000+ | CHF 0.167 |
2000+ | CHF 0.158 |
4000+ | CHF 0.155 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 2.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCWF1610A-180K
Order Code4688140
Product RangeCWF1610A Series
Technical Datasheet
Inductance18µH
DC Resistance Max2.9ohm
Self Resonant Frequency28MHz
DC Current Rating220mA
Inductor Case / Package0603 [1608 Metric]
Product RangeCWF1610A Series
Inductance Tolerance± 10%
Inductor ConstructionWirewound
Core MaterialFerrite
Product Length1.6mm
Product Width1mm
Product Height1mm
Technical Specifications
Inductance
18µH
Self Resonant Frequency
28MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
2.9ohm
DC Current Rating
220mA
Product Range
CWF1610A Series
Inductor Construction
Wirewound
Product Length
1.6mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
Product traceability