Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCM322522-2R2KL
Order Code9357920
Product RangeCM322522 Series
Technical Datasheet
6,733 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.222 |
50+ | CHF 0.176 |
250+ | CHF 0.121 |
500+ | CHF 0.116 |
1000+ | CHF 0.113 |
2000+ | CHF 0.109 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM322522-2R2KL
Order Code9357920
Product RangeCM322522 Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.95ohm
Self Resonant Frequency80MHz
DC Current Rating320mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Product RangeCM322522 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.9mm
Product Width2.5mm
Product Height2.2mm
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
80MHz
Inductor Case / Package
1210 [3225 Metric]
Product Range
CM322522 Series
Inductor Construction
Unshielded
Product Length
2.9mm
Product Height
2.2mm
DC Resistance Max
0.95ohm
DC Current Rating
320mA
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
Product traceability