Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoAC2213R-3N8G
Order Code4690939
Product RangeAC2213R Series
Technical Datasheet
1,990 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.197 |
| 50+ | CHF 0.161 |
| 250+ | CHF 0.134 |
| 500+ | CHF 0.126 |
| 1000+ | CHF 0.115 |
| 2000+ | CHF 0.105 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 0.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC2213R-3N8G
Order Code4690939
Product RangeAC2213R Series
Technical Datasheet
Inductance3.85nH
RMS Current (Irms)1.6A
Product RangeAC2213R Series
Inductance Tolerance± 2%
DC Resistance Max6000µohm
Self Resonant Frequency7.5GHz
Product Length2.21mm
Product Width1.42mm
Product Height1.37mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.85nH
Product Range
AC2213R Series
DC Resistance Max
6000µohm
Product Length
2.21mm
Product Height
1.37mm
RMS Current (Irms)
1.6A
Inductance Tolerance
± 2%
Self Resonant Frequency
7.5GHz
Product Width
1.42mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
Product traceability