Print Page
187 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.280 |
3+ | CHF 5.930 |
5+ | CHF 5.580 |
10+ | CHF 5.240 |
20+ | CHF 5.130 |
50+ | CHF 5.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No93R1A-R22-A12L
Order Code2321803
Product Range93 Series
Technical Datasheet
Track Resistance2.5kohm
No. of Turns1Turns
Track TaperLinear
Power Rating2W
Resistance Tolerance± 10%
Product Range93 Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length22mm
Temperature Coefficient± 150ppm/°C
Potentiometer Type-
Resistor TechnologyCermet
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length34.7mm
Product Width15.88mm
Product Height17.45mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Overview
The 93R1A-R22-A12L is a 2.5kΩ 2W 1-gang panel-mounting Rotary Potentiometer with L-pattern PC pins. The single-turn potentiometer features metal plain bushing, single 0.305-inch R, 90°CW anti-rotating lug and linear cermet ±10% element taper.
- Essentially infinite theoretical resolution
- IP40 Protection rating
- -40 to 125°C Operating temperature range
Technical Specifications
Track Resistance
2.5kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
22mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
34.7mm
Product Height
17.45mm
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
2W
Product Range
93 Series
Shaft Diameter
6mm
Adjustment Type
Rotary
Temperature Coefficient
± 150ppm/°C
Resistor Technology
Cermet
Resistor Case / Package
-
Product Width
15.88mm
Operating Temperature Min
-40°C
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00705
Product traceability