Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No8120-RC
Order Code3373322
Product Range8100 Series
Technical Datasheet
164 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 11.250 |
| 5+ | CHF 10.260 |
| 10+ | CHF 9.250 |
| 25+ | CHF 9.030 |
| 50+ | CHF 8.070 |
| 168+ | CHF 7.820 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No8120-RC
Order Code3373322
Product Range8100 Series
Technical Datasheet
Inductance2.4mH
DC Current Rating17A
Product Range8100 Series
Impedance-
Common Mode Filter Case30.48mm x 15.39mm x 30.48mm
Product Length30.48mm
Product Width15.39mm
Product Height30.48mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.4mH
Product Range
8100 Series
Common Mode Filter Case
30.48mm x 15.39mm x 30.48mm
Product Width
15.39mm
Qualification
-
DC Current Rating
17A
Impedance
-
Product Length
30.48mm
Product Height
30.48mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 8120-RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08464
Product traceability