Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No7914G-1-000E
Order Code2366353
Product Range7914 Series
Technical Datasheet
500 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
500+ | CHF 0.398 |
1000+ | CHF 0.396 |
2000+ | CHF 0.395 |
3000+ | CHF 0.394 |
5000+ | CHF 0.393 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
CHF 199.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No7914G-1-000E
Order Code2366353
Product Range7914 Series
Technical Datasheet
Product Range7914 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force300gf
Contact Rating100mA at 16VDC
Switch Dimensions (L x W)5mm x 5mm
IP RatingIP67
IlluminationNon Illuminated
Technical Specifications
Product Range
7914 Series
Switch Mounting
Surface Mount
Actuating Force
300gf
Switch Dimensions (L x W)
5mm x 5mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
100mA at 16VDC
IP Rating
IP67
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000283
Product traceability