Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No78F470J-RC
Order Code2858883
Product Range78F Series
Technical Datasheet
1,138 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | CHF 0.154 |
| 100+ | CHF 0.128 |
| 500+ | CHF 0.111 |
| 1000+ | CHF 0.105 |
| 2500+ | CHF 0.095 |
| 5000+ | CHF 0.0911 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 1.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No78F470J-RC
Order Code2858883
Product Range78F Series
Technical Datasheet
Product Range78F Series
Inductance47µH
DC Current Rating205mA
DC Resistance Max2.7ohm
Inductance Tolerance± 5%
Self Resonant Frequency8.5MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
78F Series
DC Current Rating
205mA
Inductance Tolerance
± 5%
SVHC
No SVHC (25-Jun-2025)
Inductance
47µH
DC Resistance Max
2.7ohm
Self Resonant Frequency
8.5MHz
Technical Docs (2)
Alternatives for 78F470J-RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028
Product traceability