Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3610S-1-203
Order Code1056608
Product Range3610S Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerBOURNS
Manufacturer Part No3610S-1-203
Order Code1056608
Product Range3610S Series
Technical Datasheet
Track Resistance20kohm
Power Rating1.5W
Resistance Tolerance± 5%
Product Range3610S Series
No. of Gangs1
Adjustment TypeScrewdriver Slot
Product Length35.06mm
Product Width-
Product Height-
Operating Temperature Min1°C
Operating Temperature Max85°C
SVHCCadmium
Technical Specifications
Track Resistance
20kohm
Resistance Tolerance
± 5%
No. of Gangs
1
Product Length
35.06mm
Product Height
-
Operating Temperature Max
85°C
Power Rating
1.5W
Product Range
3610S Series
Adjustment Type
Screwdriver Slot
Product Width
-
Operating Temperature Min
1°C
SVHC
Cadmium
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85333100
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020185