Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3540S-1-101L
Order Code1700931
Product Range3540 Series
Technical Datasheet
87 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 25.500 |
10+ | CHF 21.950 |
20+ | CHF 20.090 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 25.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No3540S-1-101L
Order Code1700931
Product Range3540 Series
Technical Datasheet
Track Resistance100ohm
No. of Turns10Turns
Track TaperLinear
Power Rating2W
Resistance Tolerance± 5%
Product Range3540 Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20.62mm
Temperature Coefficient± 50ppm/°C
Potentiometer TypePrecision
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length39.67mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead (21-Jan-2025)
Product Overview
The Bourns 3540 series are precision, panel mount wirewound potentiometers. These potentiometers are multi-turn which is designed for control applications where accuracy and high reliability is of major concern. Typical applications are measuring linear distance, angle or rotation in production equipments.
- 7/8inch round potentiometer
- Sealing is IP40 rated
- Metal shaft and bushing
- Resistance value ranges from 100 ohm to 100Kohm
- ±5% tolerance
- Power rating is 2W
- 10 turns with high Rotational life
- Optional centre tap and rear shaft extension and optional AR lug feature
- Gangable with common or concentric shafts
- High torque available
Technical Specifications
Track Resistance
100ohm
Track Taper
Linear
Resistance Tolerance
± 5%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
20.62mm
Potentiometer Type
Precision
Potentiometer Terminals
Solder Lug
Product Length
39.67mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
10Turns
Power Rating
2W
Product Range
3540 Series
Shaft Diameter
6.35mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 50ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
Product traceability