Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3310C-001-103L
Order Code9353844
Product Range3310 Series
Technical Datasheet
344 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.860 |
3+ | CHF 2.720 |
5+ | CHF 2.570 |
10+ | CHF 2.430 |
20+ | CHF 2.230 |
50+ | CHF 2.010 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No3310C-001-103L
Order Code9353844
Product Range3310 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating250mW
Resistance Tolerance± 20%
Product Range3310 Series
Potentiometer MountingThrough Hole
Shaft Diameter3.18mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length12.7mm
Temperature Coefficient± 1000ppm/°C
Potentiometer Type-
Resistor TechnologyConductive Plastic
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length17.88mm
Product Width9.53mm
Product Height9.53mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Overview
The 3310C-001-103L is a 9mm square sealed Panel Control Potentiometer with conductive plastic and linear taper. PC board and bushing mount, withstands typical industrial washing processes and compact package saves board and panel space. Shaft end slotted, plastic bushing and In-line straight terminals side exit 2.54mm.
- 1000MΩ Insulation resistance
- 900V Dielectric strength
- 270° ±15° Electrical angle
- 50000 Cycles rotational life
- IP67 Protection rating
- 300 ° Nominal mechanical angle
- Solderable pins
- UL94V-0 Flammability
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
12.7mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
17.88mm
Product Height
9.53mm
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
250mW
Product Range
3310 Series
Shaft Diameter
3.18mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 1000ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
9.53mm
Operating Temperature Min
-40°C
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016103
Product traceability