Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2510-2L1-12
Order Code4308093
Product Range2510 Series
Technical Datasheet
113 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 58.100 |
5+ | CHF 57.890 |
10+ | CHF 57.680 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 58.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2510-2L1-12
Order Code4308093
Product Range2510 Series
Technical Datasheet
No. of Poles-
Peak Surge Current20kA
Continuing Operating Voltage Max15VDC
Suppressor MountingDIN Rail
Product Range2510 Series
SVHCLead (25-Jun-2025)
Product Overview
2510-2L1-12 is a 2510 series data and signal surge protective device designed to protect data lines, providing surge protection for 1-pair lines or 2 single lines with common reference potential in the data, signal and communication systems. Typical applications include RS-232, RS-422 and RS-485 interfaces, telecommunications, low voltage alarm circuits, high-frequency transmission systems and analogue/digital communications.
- Circuit type 1 configuration
- Nominal voltage of 12VDC
- UL listed data line protector per UL 497B standard
- Signal transmission is not interrupted when exchanging modules
- Two-stage protection circuit limits the transients associated with gas discharge tubes and diodes
- Complies with UL 497B, and IEC 61643-21, category D1/C1/C2/C3
- Pluggable surge protection for DIN-rail mounting
- Impulse current capacity up to 2.5KA, 10/350μs
- Operating temperature range from -40°C to +85°C
- Thermoplastic, extinguishing degree, UL 94V-0 enclosure
Technical Specifications
No. of Poles
-
Continuing Operating Voltage Max
15VDC
Product Range
2510 Series
Peak Surge Current
20kA
Suppressor Mounting
DIN Rail
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001