Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No152904-000
Order Code4646463
Product Range15290x Series
Technical Datasheet
89 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.370 |
3+ | CHF 8.670 |
5+ | CHF 7.880 |
10+ | CHF 7.380 |
20+ | CHF 6.970 |
50+ | CHF 6.550 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No152904-000
Order Code4646463
Product Range15290x Series
Technical Datasheet
Power Rating-
Product Range15290x Series
DC Current Rating3A
Primary Inductance1.75mH
DC Resistance Max0.21ohm
Turns Ratio-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Power Rating
-
DC Current Rating
3A
DC Resistance Max
0.21ohm
SVHC
No SVHC (07-Nov-2024)
Product Range
15290x Series
Primary Inductance
1.75mH
Turns Ratio
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability