Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No1140-103K-RC
Order Code3373453
Product Range1140 Series
Technical Datasheet
147 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.730 |
5+ | CHF 9.820 |
10+ | CHF 8.820 |
20+ | CHF 8.760 |
40+ | CHF 8.090 |
70+ | CHF 7.960 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No1140-103K-RC
Order Code3373453
Product Range1140 Series
Technical Datasheet
Product Range1140 Series
Inductance10mH
Inductor Construction-
RMS Current (Irms)1A
Saturation Current (Isat)2.1A
DC Resistance Max2.76ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1140 Series
Inductor Construction
-
Saturation Current (Isat)
2.1A
Inductance Tolerance
± 10%
Inductance
10mH
RMS Current (Irms)
1A
DC Resistance Max
2.76ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1068
Product traceability