Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No047701
Order Code4210157
Product Range04770x Series
Technical Datasheet
216 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.890 |
| 3+ | CHF 3.770 |
| 5+ | CHF 3.650 |
| 10+ | CHF 3.100 |
| 20+ | CHF 2.940 |
| 50+ | CHF 2.790 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No047701
Order Code4210157
Product Range04770x Series
Technical Datasheet
Inductance1.8mH
DC Current Rating13A
Product Range04770x Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.8mH
Product Range
04770x Series
DC Current Rating
13A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002104
Product traceability