Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No78F101J-RC
Order Code2309158
Product Range78F Series
Technical Datasheet
1,612 In Stock
10,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.219 |
100+ | CHF 0.157 |
500+ | CHF 0.148 |
1000+ | CHF 0.109 |
2500+ | CHF 0.102 |
5000+ | CHF 0.0942 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 2.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No78F101J-RC
Order Code2309158
Product Range78F Series
Technical Datasheet
Product Range78F Series
Inductance100µH
DC Current Rating165mA
DC Resistance Max4.1ohm
Inductance Tolerance± 5%
Self Resonant Frequency5.5MHz
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 78F101J-RC is a 10µH RF Choke with ferrite DR core and enameled copper wire. This 78F series conformal coated choke comes with epoxy resin coating.
- 500VRMS Dielectric strength
- -55 to 105°C Operating temperature range
Applications
Power Management, RF Communications
Technical Specifications
Product Range
78F Series
DC Current Rating
165mA
Inductance Tolerance
± 5%
SVHC
No SVHC (21-Jan-2025)
Inductance
100µH
DC Resistance Max
4.1ohm
Self Resonant Frequency
5.5MHz
Technical Docs (2)
Alternatives for 78F101J-RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000189
Product traceability