Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No1140-332K-RC
Order Code1185435
Product Range1140 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.150 |
10+ | CHF 7.020 |
25+ | CHF 6.790 |
50+ | CHF 6.190 |
100+ | CHF 6.130 |
250+ | CHF 6.070 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No1140-332K-RC
Order Code1185435
Product Range1140 Series
Technical Datasheet
Product Range1140 Series
Inductance3.3mH
Inductor ConstructionUnshielded
RMS Current (Irms)1.9A
Saturation Current (Isat)3.6A
DC Resistance Max0.773ohm
Inductance Tolerance0
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
1140 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
3.6A
Inductance Tolerance
0
Inductance
3.3mH
RMS Current (Irms)
1.9A
DC Resistance Max
0.773ohm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104328