Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2608900604
Order Code1358412
Also Known AsGTIN UPC EAN: 3165140044790
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOSCH
Manufacturer Part No2608900604
Order Code1358412
Also Known AsGTIN UPC EAN: 3165140044790
Technical Datasheet
Drill Bit Size Metric4mm
Drill Bit Size Imperial-
Effective Length40mm
Overall Length75mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Drill bits for most applications, Will drill into wood,steel, masonry,plastics, ceramics and multi-layered materials.
- Diamond ground cutting edges
- Steep aggressive flute
- Can be used with rotary and impact drills
Technical Specifications
Drill Bit Size Metric
4mm
Effective Length
40mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
75mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015