Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2608580433
Order Code1824683
Product RangeBosch - Hole Saws
Also Known AsGTIN UPC EAN: 3165140518550
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOSCH
Manufacturer Part No2608580433
Order Code1824683
Product RangeBosch - Hole Saws
Also Known AsGTIN UPC EAN: 3165140518550
Technical Datasheet
Blade Diameter79mm
Blade MaterialHSS Bi-Metal
Cutting Depth Max38mm
Product RangeBosch - Hole Saws
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2608580433 is a HSS bi-metal Hole Saw composes of HCS carrier and HSS teeth which provides extended lifetime. The reliable hole saw with standard adapter system. The vario-pitch tooth technology and improved gullets enable faster and smoother cutting. It is suitable for cuts in metal, aluminium, plastic and wood.
Applications
Maintenance & Repair
Technical Specifications
Blade Diameter
79mm
Cutting Depth Max
38mm
SVHC
No SVHC (15-Jun-2015)
Blade Material
HSS Bi-Metal
Product Range
Bosch - Hole Saws
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82029920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28