Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 25.920 |
5+ | CHF 25.770 |
10+ | CHF 25.130 |
20+ | CHF 24.310 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 25.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No32124070
Order Code1177055
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialPolystyrene
External Height - Metric40mm
External Width - Metric67mm
External Depth - Metric125mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial2.64"
External Depth - Imperial4.92"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The EG1240P is an Elegant-Pult Enclosure made of polystyrene with light grey finish. It comes with continuous membrane keypad area and it can be retrofitted with a quick-release fastener.
- IP40 Protection rating
- Compact design
- Plastic rear panel
- Integrated wall hanging unit
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
40mm
External Depth - Metric
125mm
Body Colour
Grey
External Height - Imperial
1.57"
External Depth - Imperial
4.92"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polystyrene
External Width - Metric
67mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
2.64"
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1