Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 25.510 |
5+ | CHF 25.000 |
10+ | CHF 24.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 25.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part NoBS 800 F-7024
Order Code1844783
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric34mm
External Width - Metric98mm
External Depth - Metric209mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial1.34"
External Width - Imperial3.86"
External Depth - Imperial8.23"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BS 800 F-7024 is a BOS-Streamline Hand-held Enclosure made of acrylonitrile butadiene styrene (ABS) with graphite grey finish. The BOS-Streamline comes with continuous membrane keypad area, lid, base and 4-fixing screws.
- IP40 Protection rating
- Without battery compartment
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
34mm
External Depth - Metric
209mm
Body Colour
Grey
External Height - Imperial
1.34"
External Depth - Imperial
8.23"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
98mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
3.86"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181