Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No82873001
Order Code3216910
Product RangeBOS-Streamline Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.740 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No82873001
Order Code3216910
Product RangeBOS-Streamline Series
Technical Datasheet
Protective Boot TypeProtective Boot
Protective Boot MaterialABS
For Use WithBopla BOS-Streamline Series BS 700 Handheld Enclosure
External Height - Metric185.6mm
External Width - Metric97.1mm
External Depth - Metric-
Protective Boot ColourRed
Product RangeBOS-Streamline Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
Bopla BOS-Streamline Series BS 700 Handheld Enclosure
External Width - Metric
97.1mm
Protective Boot Colour
Red
SVHC
No SVHC (27-Jun-2024)
Protective Boot Material
ABS
External Height - Metric
185.6mm
External Depth - Metric
-
Product Range
BOS-Streamline Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06169