Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 27.540 |
5+ | CHF 26.820 |
10+ | CHF 26.070 |
20+ | CHF 25.420 |
50+ | CHF 24.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 27.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No38102700
Order Code4190373
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialNylon, Glass Filled
External Height - Metric34mm
External Width - Metric64mm
External Depth - Metric98mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial1.34"
External Width - Imperial2.52"
External Depth - Imperial3.86"
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The 38102700 is an Euromas Polymas Enclosure made of glass filled nylon (polyamide) with silver grey finish. It has quick-release fastener, two moulded-on Pg-11 cable gland, lid and base. Pg-11 includes clamping cage, pressure screw and continuous sealing ring and reduces processing time and work.
- IP65 Protection rating
- Seal made of CR
Applications
Industrial
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
34mm
External Depth - Metric
98mm
Body Colour
Grey
External Height - Imperial
1.34"
External Depth - Imperial
3.86"
SVHC
Lead (27-Jun-2024)
Enclosure Material
Nylon, Glass Filled
External Width - Metric
64mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
2.52"
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12