Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 48.240 |
5+ | CHF 47.280 |
10+ | CHF 46.310 |
20+ | CHF 45.350 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 48.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No35110115.HMT1
Order Code4569578
Product RangeBoPad Series
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric46mm
External Width - Metric198mm
External Depth - Metric285mm
IP RatingIP40, IP65
Body ColourBlack
NEMA RatingNEMA 1, 3
External Height - Imperial1.81"
External Width - Imperial7.8"
External Depth - Imperial11.22"
Product RangeBoPad Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
46mm
External Depth - Metric
285mm
Body Colour
Black
External Height - Imperial
1.81"
External Depth - Imperial
11.22"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
198mm
IP Rating
IP40, IP65
NEMA Rating
NEMA 1, 3
External Width - Imperial
7.8"
Product Range
BoPad Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47