Print Page
Image is for illustrative purposes only. Please refer to product description.
1,251 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.790 |
5+ | CHF 4.700 |
10+ | CHF 4.600 |
20+ | CHF 4.510 |
50+ | CHF 4.410 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No22035000
Order Code4189991
Technical Datasheet
Accessory TypeDIN Rail Carrier
For Use WithHeight Between 70mm and 160mm Enclosures
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 22035000 is a TSH 35 black universal Polyamide Holder for enclosure mounting heights between 70 and 160mm.
- Universal Design
- DIN Rail Mounting
Applications
Communications & Networking
Contents
Holder, Base and Bolt.
Technical Specifications
Accessory Type
DIN Rail Carrier
Product Range
-
For Use With
Height Between 70mm and 160mm Enclosures
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034775