Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.350 |
5+ | CHF 21.900 |
10+ | CHF 21.450 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 22.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No03226000
Order Code1217509
Also Known AsT 226
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric85mm
External Width - Metric80mm
External Depth - Metric120mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial3.35"
External Width - Imperial3.15"
External Depth - Imperial4.72"
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The 03226000 is an Euromas Enclosure made of ABS with light grey finish. It comes with lid and base, lid screws made of V2A, self-tapping screws for mounting bosses. It offers large processing areas and versatile mounting options for connectors, switches and keys. Circuit boards can be securely fixed in the base by means of screw domes. The enclosure can be fitted to the wall by means of the screw channels in the base or wall brackets.
- IP65 Protection rating
- Listed under UL file no. 196706
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
85mm
External Depth - Metric
120mm
Body Colour
Grey
External Height - Imperial
3.35"
External Depth - Imperial
4.72"
SVHC
Lead (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.246