Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCK
Manufacturer Part NoPM-0748-200-0
Order Code2751131
Product RangeEconomy Smart Series
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerBLOCK
Manufacturer Part NoPM-0748-200-0
Order Code2751131
Product RangeEconomy Smart Series
Product RangeEconomy Smart Series
Current Rating20A
No. of Poles-
Supply Voltage48VDC
Circuit Breaker MountingDIN Rail
Load Current Max10A
Trip Time500ms
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
Economy Smart Series
No. of Poles
-
Circuit Breaker Mounting
DIN Rail
Trip Time
500ms
Current Rating
20A
Supply Voltage
48VDC
Load Current Max
10A
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.178265