Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18.980 |
10+ | CHF 17.240 |
25+ | CHF 16.400 |
50+ | CHF 15.860 |
100+ | CHF 15.300 |
300+ | CHF 13.730 |
500+ | CHF 13.090 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 18.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSW-032-135
Order Code1121376
Technical Datasheet
Internal Diameter3mm
Outside Diameter5.5mm
External Diameter5.5mm
Fastener Material-
Thread Size - Metric-
Product Range-
Technical Specifications
Internal Diameter
3mm
External Diameter
5.5mm
Thread Size - Metric
-
Outside Diameter
5.5mm
Fastener Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567