Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBISONIC
Manufacturer Part NoSP802512H-03-W
Order Code9714944
Product RangeDC 8025-03
Technical Datasheet
33 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.870 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBISONIC
Manufacturer Part NoSP802512H-03-W
Order Code9714944
Product RangeDC 8025-03
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size80mm
External Depth25mm
Flow Rate - Imperial44CFM
Bearing TypeSleeve Bearing
Flow Rate - Metric1.25m³/min
Air Flow - CFM44CFM
Noise Rating35.6dBA
Power Rating3.6W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating300mA
IP Rating-
Air Flow - m3/min1.25m³/min
Product RangeDC 8025-03
Product Overview
- High quality
- CE, CSA and TUV approved and UL recognised
- 350mm wire leaded
- Ball bearing operating temp. -30 to +75°C, life at 40°C of 50,000 hours
- Sleeve bearing operating temp. -10 to +70°C, life at 40°C of 30,000 hours
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
80mm
Flow Rate - Imperial
44CFM
Flow Rate - Metric
1.25m³/min
Noise Rating
35.6dBA
Rated Speed
3300rpm
Current Rating
300mA
Air Flow - m3/min
1.25m³/min
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
25mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
44CFM
Power Rating
3.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC 8025-03
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085