Print Page
Product Information
ManufacturerBISONIC
Manufacturer Part NoBP701512L
Order Code1832324
Product RangeDC 7015
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size70mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM27.78CFM
Flow Rate - Imperial27.78CFM
Flow Rate - Metric0.79m³/min
Noise Rating31dBA
Power Rating-
Rated Speed3500rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP Rating-
Air Flow - m3/min0.79m³/min
Product RangeDC 7015
Product Overview
The BP701512L is a 12VDC Axial Fan with ball bearing and wire leaded power connection. This DC 7015-series axial fan has a glass fibre reinforced plastic housing and impeller. It functions the frequency generator signal option.
- UL94V-0 Flammability rating
- 3500RPM Speed rating
- 1.8W Rated power
- 0.14"-H₂O Static pressure
- -30 to 75°C Operating temperature range
- 10MΩ Minimum at 500VDC between frame and terminal insulation resistance
- 5mA Maximum at 500VAC 60Hz for one minute between frame and terminal dielectric strength
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
70mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
27.78CFM
Noise Rating
31dBA
Rated Speed
3500rpm
Current Rating
150mA
Air Flow - m3/min
0.79m³/min
SVHC
No SVHC (17-Jan-2022)
Fan Frame Type
Square
Voltage Type
DC
External Depth
15mm
Air Flow - CFM
27.78CFM
Flow Rate - Metric
0.79m³/min
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC 7015
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051