Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.770 |
10+ | CHF 11.670 |
25+ | CHF 11.060 |
100+ | CHF 10.470 |
250+ | CHF 10.160 |
500+ | CHF 9.950 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No7934303304
Order Code1122458
Technical Datasheet
Connector Type AM12 Plug, 4 Way
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
Product Overview
The 7934303304 is a 2m female plug Single-ended Cordset with 4-pole Au (gold) plated CuSn (bronze) contacts, PVC single lead insulation and plastic shell. This 763-series cordset is an Euro-style sensor connector. Connector has industry-standard A-coding and has hexagon locking sleeves for hand-tightening or torquing of connections. Cordset is PUR over-moulded with non-shielded version. Suitable for use with sensors.
- M12 A-coding locking system
- Crimp, injection-moulded cable termination
- Screw connector
- Cable-mounted mounting style
- 22AWG Wire gauge
- -25 to 85°C Temperature range
- IP68 Protection rating
Applications
Automation & Process Control, Industrial, Commercial, Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Plug, 4 Way
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1