Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBINDER
Manufacturer Part No79-9003-12-04
Order Code1122489
Technical Datasheet
Connector Type ACircular Plug
Connector to ConnectorCircular Plug to Free End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The 79-9003-12-04 is a 2m non-shielded Single-ended Cordset with a PUR overmolded version of the series 719 connectors. It is environmentally protected to IP40 when fully mated. A low profile right-angle design is available for applications with tight spaces. The connector is compact in size with only 9mm OD cordset has standard cable lengths of 2 and 5m and is mating compatible with Binder series 719. The series 709 receptacle is front-mounted with solder cup termination or PCB solder pins.
- Snap-in locking system
- Plastic shell
- Gold contact plating
- 4 Number of contacts
- 60V Rated voltage
- 3A Rated current
- IP40 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
Circular Plug
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Connector to Connector
Circular Plug to Free End
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06