Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 20.690 |
10+ | CHF 19.230 |
25+ | CHF 18.270 |
100+ | CHF 17.320 |
250+ | CHF 16.490 |
500+ | CHF 15.750 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 20.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No79-3109-52-04
Order Code1778713
Technical Datasheet
Connector to Connector90° M5 Circular Plug to Free End
Connector Type AM5 Plug, 90°
Connector Type BFree End
No. of Positions4Ways
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The 79-3109-52-04 is a 4-contact 2m Circular Cable Assembly with male 90° M5 plug, free ends connectors and black jacket.
Applications
Industrial
Technical Specifications
Connector to Connector
90° M5 Circular Plug to Free End
Connector Type B
Free End
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
Lead (14-Jun-2023)
Connector Type A
M5 Plug, 90°
No. of Positions
4Ways
Cable Length - Metric
2m
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033