Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 29.420 |
10+ | CHF 28.800 |
25+ | CHF 27.020 |
100+ | CHF 25.240 |
250+ | CHF 23.450 |
500+ | CHF 22.400 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 29.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No79-1410-12-04
Order Code1778710
Technical Datasheet
Connector Type AM9 Receptacle, 4 Position
Connector to ConnectorM9 Circular Receptacle to Free End
No. of Positions4Ways
Connector Type BFree End
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The 79-1410-12-04 is a 4-contact 2m Cable Assembly with M9 female receptacle, free ends connectors and black jacket.
Applications
Industrial
Technical Specifications
Connector Type A
M9 Receptacle, 4 Position
No. of Positions
4Ways
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
Lead (14-Jun-2023)
Connector to Connector
M9 Circular Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098