Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No09-3431-00-04
Order Code1122456
Product Range713 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.200 |
10+ | CHF 12.500 |
25+ | CHF 11.790 |
100+ | CHF 11.560 |
250+ | CHF 11.320 |
500+ | CHF 11.080 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No09-3431-00-04
Order Code1122456
Product Range713 Series
Technical Datasheet
Product Range713 Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
No. of Contacts4Contacts
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP68
Connector CodingA Coded
Connector Body MaterialMetal Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating250V
Product Overview
The 09-3431-00-04 is a PG9 front-mounted Male Receptacle with wire leads and 4-pole Au (gold) plated CuZn (brass) contacts. This 763-series cordset is an Euro-style sensor connector. Connector has industry-standard A-coding and has hexagon locking sleeves for hand-tightening or torquing of connections. Cordset is PUR over-moulded with non-shielded version. Suitable for use with M12 connector type sensors.
- M12 A-coding locking system
- Prewired termination
- Screw connector
- Front-mounted mounting style
- Straight form
- 24AWG Wire gauge
- -40 to 85°C Temperature range
- IP68 Protection rating
Applications
Automation & Process Control, Industrial, Commercial, Sensing & Instrumentation
Notes
Hex nut not included.
Technical Specifications
Product Range
713 Series
Sensor Connector Gender
Male
No. of Contacts
4Contacts
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
4A
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP68
Connector Body Material
Metal Body
Contact Plating
Gold
Voltage Rating
250V
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886