Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No09 0302 00 02
Order Code1122589
Product Range680 Series
Technical Datasheet
184 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.590 |
10+ | CHF 8.400 |
100+ | CHF 7.850 |
250+ | CHF 7.290 |
500+ | CHF 6.720 |
1000+ | CHF 6.590 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No09 0302 00 02
Order Code1122589
Product Range680 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range680 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts2Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialBrass Body
Connector Body Plating-
Contact MaterialBronze
Contact PlatingSilver
Product Overview
The 09 0302 00 02 is a 2-contact 250V/7A unshielded straight subminiature female Circular Connector with silver-plated bronze contacts, PBT (UL94V-0) contact body, PA (UL94 HB) housing. The 680 series receptacle with M16 screw locking system, solder termination for easy shield or ground connection, cable-mounted. It accepts 20AWG (0.75mm²) wire, 3 to 6mm cable outlet. It has integral bend protection sleeve.
- 500V Rated impulse voltage
- ≤5mΩ Volume resistivity
- <gt/>500 mating cycles Mechanical operation
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Brass Body
Contact Material
Bronze
Product Range
680 Series
No. of Contacts
2Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015