Print Page
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18.500 |
3+ | CHF 16.990 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CHF 18.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Quick drying and smooth writing
- Tungsten carbide ball
- Medium point: 1.0mm, line width 0.4mm
- Hexagonal barrel for comfortable handling
- Clear barrel for visible ink
- Cap and plug colour matches ink colour
- Supplied in packs of 50
Technical Specifications
Product Range
Cristal
Ink Colour
Blue
SVHC
To Be Advised
Marker / Pen Type
Ball Point Pen
Tip Shape
Barrel Tip
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:96081092
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32