Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoRB
Order Code9431950
Technical Datasheet
90 In Stock
270 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 30.390 |
10+ | CHF 24.310 |
20+ | CHF 22.300 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 30.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoRB
Order Code9431950
Technical Datasheet
No. of Turns15Turns
Shaft Diameter6.35mm
Dial CompositionSatin Chrome
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RB is an analogue turn Counting Dial with satin-chrome dial composition. Suitable for use with potentiometers or other rotating devices up to 15 turns.
- -55 to 71°C Operating temperature range
Applications
Consumer Electronics
Technical Specifications
No. of Turns
15Turns
Dial Composition
Satin Chrome
SVHC
No SVHC (21-Jan-2025)
Shaft Diameter
6.35mm
Product Range
-
Technical Docs (1)
Alternatives for RB
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085