Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoBPC10500J
Order Code9432310
Product RangeBPC Series
Technical Datasheet
924 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 6.620 |
| 3+ | CHF 5.160 |
| 5+ | CHF 4.450 |
| 10+ | CHF 3.740 |
| 20+ | CHF 3.190 |
| 50+ | CHF 2.710 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoBPC10500J
Order Code9432310
Product RangeBPC Series
Technical Datasheet
Resistance50ohm
Product RangeBPC Series
Power Rating10W
Resistance Tolerance± 5%
Resistor Case / PackageRadial Leaded
Voltage Rating500V
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length25.4mm
Product Width2.54mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
50ohm
Power Rating
10W
Resistor Case / Package
Radial Leaded
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
25.4mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
BPC Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
± 100ppm/°C
Product Diameter
-
Product Width
2.54mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability