Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 146.190 |
5+ | CHF 133.740 |
10+ | CHF 116.410 |
25+ | CHF 114.090 |
50+ | CHF 111.760 |
100+ | CHF 109.420 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
CHF 146.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBETADUCT
Manufacturer Part No10260000Y
Order Code3647881
Technical Datasheet
External Height - Metric100mm
External Width - Metric75mm
Length - Metric2m
External Height - Imperial2.95"
External Width - Imperial2.95"
Length - Imperial6.56ft
Raceway / Duct ColourBlack
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product Range-
Technical Specifications
External Height - Metric
100mm
Length - Metric
2m
External Width - Imperial
2.95"
Raceway / Duct Colour
Black
Product Range
-
External Width - Metric
75mm
External Height - Imperial
2.95"
Length - Imperial
6.56ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11