Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERNSTEIN
Manufacturer Part NoPL004005
Order Code4280696
Also Known AsGTIN UPC EAN: 8718234011328
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 17.300 |
5+ | CHF 16.780 |
10+ | CHF 16.350 |
20+ | CHF 16.010 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 17.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part NoPL004005
Order Code4280696
Also Known AsGTIN UPC EAN: 8718234011328
Technical Datasheet
Switch TerminalsScrew
No. of Poles-
Contact Current Max-
Contact Voltage AC Max-
For Use WithControl and Direct Switching Power Circuits
Contact Voltage DC Max-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Two speed
- For use with Bernstein GGT pendant control stations
Technical Specifications
Switch Terminals
Screw
Contact Current Max
-
For Use With
Control and Direct Switching Power Circuits
Product Range
-
No. of Poles
-
Contact Voltage AC Max
-
Contact Voltage DC Max
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028