Print Page
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 41.990 |
5+ | CHF 36.500 |
10+ | CHF 34.990 |
20+ | CHF 34.290 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 41.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part NoCT-801
Order Code1016406
Product RangeCT
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric100mm
External Width - Metric120mm
External Depth - Metric240mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial3.94"
External Width - Imperial4.72"
External Depth - Imperial9.45"
Product RangeCT
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
100mm
External Depth - Metric
240mm
Body Colour
Grey
External Height - Imperial
3.94"
External Depth - Imperial
9.45"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Polycarbonate
External Width - Metric
120mm
IP Rating
IP65
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
4.72"
Product Range
CT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54