Print Page
Product Information
ManufacturerBERNSTEIN
Manufacturer Part No600-8866-016 ROLLER
Order Code3204819
Product RangeCombi C2
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact Configuration2NC
Contact Current AC Max10A
Contact Voltage AC Max250V
Operating Force Max-
Product RangeCombi C2
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (23-Jan-2024)
Alternatives for 600-8866-016 ROLLER
1 Product Found
Product Overview
The Combi C2 series plastic-bodied compact Limit Switch with 2 captive M3 nuts for end mounting and 2 holes for M4 screws. It has UL94V-0 rated PC lid and UL94V-0 rated self-extinguishing glass-fibre reinforced PBT enclosure.
- 3 Different contact configurations available as slow-action and snap-action
- All normally-closed contacts are positive break
- 2-channel Safety control possible
- Type-Zb galvanic isolated terminals
- Rectangular cable entries (8.5 x 35 mm) for 4 x 1mm² flexible lead
- 4 Screw-type connections (M3,5) with self-lifting clamps
- 2mm Contact opening of slow-action system according to EN 81-1 for lift applications
Applications
Safety, Automation & Process Control
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
10A
Operating Force Max
-
Contact Current DC Max
-
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
2NC
Contact Voltage AC Max
250V
Product Range
Combi C2
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026