Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 299.970 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 299.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoGPVOUS-0.080-00-0816
Order Code1893444
Technical Datasheet
Thermal Conductivity1W/m.K
Conductive MaterialFilled Silicone Polymer
Thickness2.032mm
Thermal Impedance-
Dielectric Strength-
External Length406.4mm
External Width203.2mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The GPVOUS-0.080-00-0816 is a 2.032mm ultra conformable Thermal Conductor for filling air gaps recommended for applications that require a minimum amount of pressure on components. The viscous elastic nature of the material also gives excellent low-stress vibration dampening and shock absorbing characteristics. The Gap Pad VO ultra soft is an electrically isolating material, which allows its use in applications requiring isolation between heat sinks and high-voltage, bare-leaded devices.
- Highly conformable, low hardness
- Gel-like modulus
- Decreased strain
- Puncture, shear and tear resistant
- Electrically isolating
- No pressure sensitive adhesive
- Natural tack on one side
Applications
Thermal Management, Industrial, Computers & Computer Peripherals, Communications & Networking, Power Management, Automotive, LED Lighting
Technical Specifications
Thermal Conductivity
1W/m.K
Thickness
2.032mm
Dielectric Strength
-
External Width
203.2mm
SVHC
No SVHC (07-Nov-2024)
Conductive Material
Filled Silicone Polymer
Thermal Impedance
-
External Length
406.4mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.506