Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.020 |
10+ | CHF 3.880 |
25+ | CHF 3.750 |
50+ | CHF 3.480 |
Product Information
Product Overview
The 9907 is a thinnet 10Base2 Ethernet Coaxial Cable with 20AWG stranded (19 x 32) 0.037-inch tinned copper conductor, foam polyethylene insulation, Duobond® II bonded aluminium foil-polyester tape (100% coverage) plus an overall tinned copper braid shield (93% coverage) and grey PVC jacket. This coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, they are used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna. Coaxial cable (coax) is typically identified or classified according to its impedance or RG-type. Belden® coaxial cable is tested with equipment that simulates every known environmental and electrical performance condition. As a result, this cable can be counted on for positive, reliable and trouble-free operation.
- CPR: Not Yet Qualified
- 50Ω Nominal characteristic impedance
- 25.4pF/ft Conductor to shield nominal capacitance
- 80% Nominal velocity of propagation
- 8.8Ω/1000ft at 20°C Nominal conductor DC resistance
- 5.8Ω/1000ft at 20°C Nominal outer shield DC resistance
- UL1685 Flame tested
Applications
Industrial
Technical Specifications
RG58A
-
-
Grey
Copper
4.7mm
20AWG
50ohm
-
PVC
19 x 32AWG
-
Technical Docs (1)
Alternatives for 9907
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate