608 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,006.000 |
5+ | CHF 985.010 |
Product Information
Product Overview
The 9842 060500 is a 2-pair Shielded Cable with 24AWG stranded tinned copper conductors and polyethylene insulation. This 82842 plenum twisted pair low capacitance multi-conductor cable comes with a 24AWG stranded tinned copper drain wire, chrome PVC jacket, Beldfoil® aluminum foil-polyester tape shield (100% coverage) and tinned copper braid shield (90% coverage). This computer cable is suitable for EIA RS-485 applications. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- CPR: Eca
- 386.993N Maximum recommended pulling tension
- 41.9968pF/m Nominal capacitance conductor to conductor
- 66% Nominal velocity of propagation
- 78.744Ω/km at 20°C Nominal conductor DC resistance (DCR)
- -30 to 80°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Screened
24AWG
498.69ft
Chrome
300V
Tinned Copper
-
2 Pair
0.2mm²
152.4m
7 x 32AWG
PVC
8.64mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 9842 060500
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate