Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 250.170 |
Product Information
Product Overview
The 9536 060U500 is a 498.69ft 6-conductor shielded Computer Cable with 24AWG stranded (7 x 32) tinned copper conductors, semi-rigid PVC insulation, overall Beldfoil® aluminium foil-polyester tape shield (100% coverage) and chrome PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. This computer cable is designed for EIA RS-232 applications.
- CPR: Eca
- 33pF/ft Conductor to conductor nominal capacitance
- 65pF/ft Conductor to other conductor and shield nominal capacitance
- 25Ω/1000ft at 20°C Nominal conductor DC resistance
- 18Ω/1000ft at 20°C Nominal outer shield DC resistance
- UL1685 FT4 Loading flame tested
Applications
Computers & Computer Peripherals
Technical Specifications
Screened
24AWG
498.69ft
Chrome
Tinned Copper
5.31mm
-
6Core
0.2mm²
152.4m
7 x 0.2mm
PVC
300V
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 9536 060U500
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate