Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 696.510 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 696.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No9271 006500.
Order Code1182168
Technical Datasheet
Wire Gauge25AWG
Conductor Area CSA0.163mm²
Impedance124ohm
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
External Diameter6.1mm
Product Overview
The 9271 060500 is a Twinaxial Cable with stranded tinned copper conductor and polyethylene insulation. This twinaxial cable comes with a blue PVC jacket, Beldfoil® aluminium foil-polyester tape shield (100% coverage) and stranded tinned copper drain wire.
- CPR: Eca
- 17lbs Maximum recommended pulling tension
- 0.188µH/ft Nominal inductance
- 66% Nominal velocity of propagation
- 31.8Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 12Ω/1000ft at 20°C Nominal outer shield DC resistance (DCR)
Applications
Communications & Networking
Technical Specifications
Wire Gauge
25AWG
Impedance
124ohm
Reel Length (Metric)
152.4m
Conductor Area CSA
0.163mm²
Reel Length (Imperial)
500ft
External Diameter
6.1mm
Technical Docs (1)
Alternatives for 9271 006500.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.9