Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 606.740 |
5+ | CHF 594.610 |
Product Information
Product Overview
The 8777 060U500 is a 152.4m 3-pair 22AWG Shielded Cable with stranded tinned copper conductors and polypropylene insulation. This twisted pair multi-conductor cable comes with a Beldfoil® aluminium foil-polyester tape shield (100% coverage), 22AWG stranded tinned copper drain wire and chrome PVC jacket. This multi-conductor cable delivers low voltage analogue data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- CPR: Eca
- 79lbs Maximum recommended pulling tension
- 0.18µH/ft Nominal inductance
- 30pF/ft Nominal capacitance conductor to conductor
- 15Ω/ft at 20°C Nominal conductor DC resistance (DCR)
- -20 to 80°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Screened
22AWG
498.69ft
Chrome
300V
Tinned Copper
-
3 Pair
0.325mm²
152.4m
7 x 0.255mm
PVC
6.93mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 8777 060U500
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate